SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-323
SOD-323

DDZ13BS-7

DigiKey Part Number
31-DDZ13BS-7TR-ND - Tape & Reel (TR)
31-DDZ13BS-7CT-ND - Cut Tape (CT)
31-DDZ13BS-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ13BS-7
Description
DIODE ZENER 12.88V 200MW SOD323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 12.88 V 200 mW ±2.56% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.56%
Power - Max
200 mW
Impedance (Max) (Zzt)
14 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 10 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.419
Factory Stock: 99.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.73000kr.7.30
100kr.0.33920kr.33.92
500kr.0.33600kr.168.00
1.000kr.0.33280kr.332.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.19200kr.576.00
6.000kr.0.18560kr.1,113.60
9.000kr.0.18480kr.1,663.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250