


DDZ12BQ-7 | |
|---|---|
DigiKey Part Number | DDZ12BQ-7DITR-ND - Tape & Reel (TR) DDZ12BQ-7DICT-ND - Cut Tape (CT) DDZ12BQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ12BQ-7 |
Description | DIODE ZENER 12V 470MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 470 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 470 mW | |
Impedance (Max) (Zzt) | 12 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.20480 | kr.614.40 |
| 6.000 | kr.0.19660 | kr.1,179.60 |
| 9.000 | kr.0.18226 | kr.1,640.34 |
| 15.000 | kr.0.17680 | kr.2,652.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.71000 | kr.7.10 |
| 100 | kr.0.34190 | kr.34.19 |
| 500 | kr.0.33540 | kr.167.70 |
| 1.000 | kr.0.32895 | kr.328.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.70400 | kr.7.04 |
| 100 | kr.0.33920 | kr.33.92 |
| 500 | kr.0.33280 | kr.166.40 |
| 1.000 | kr.0.32640 | kr.326.40 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |

