Upgrade
Upgrade
Similar

DDTD113EU-7-F | |
|---|---|
DigiKey Part Number | DDTD113EU-7-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDTD113EU-7-F |
Description | TRANS PREBIAS NPN 50V SOT323 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 33 @ 50mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Obsolete | Frequency - Transition 200 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package SOT-323 |
Resistor - Base (R1) 1 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 1 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDTD113EUF | Nexperia USA Inc. | 0 | PDTD113EUF-ND | kr.0.32238 | Upgrade |
| PDTD113EUX | Nexperia USA Inc. | 0 | PDTD113EUX-ND | kr.0.38587 | Upgrade |
| MUN5230T1G | onsemi | 3.064 | MUN5230T1GOSCT-ND | kr.1.08000 | Similar |



