DDTC143ZCAQ-13-F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.33000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.78000
Datasheet

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 7.793
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.32435
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 59.662
Unit Price: kr.1.46000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 11.191
Unit Price: kr.1.27000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: kr.0.41005
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTC143ZCAQ-13-F

DigiKey Part Number
31-DDTC143ZCAQ-13-FTR-ND - Tape & Reel (TR)
31-DDTC143ZCAQ-13-FCT-ND - Cut Tape (CT)
31-DDTC143ZCAQ-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDTC143ZCAQ-13-F
Description
TRANS PREBIAS NPN 50V SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Manufacturer
Diodes Incorporated
Current - Collector Cutoff (Max)
500nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
250 MHz
Part Status
Active
Power - Max
200 mW
Transistor Type
NPN - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
50 V
Mounting Type
Surface Mount
Resistors Included
R1 and R2
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistor - Base (R1)
4.7 kOhms
Supplier Device Package
SOT-23-3
Resistor - Emitter Base (R2)
47 kOhms
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDTC143ZCA-7-FDiodes Incorporated0DDTC143ZCA-FDICT-NDkr.1.33000Parametric Equivalent
DDTC143ZCAQ-7-FDiodes Incorporated031-DDTC143ZCAQ-7-FCT-NDkr.1.78000Parametric Equivalent
DTC143ZCAShenzhen Slkormicro Semicon Co., Ltd.7.7935399-DTC143ZCACT-NDkr.0.95000Parametric Equivalent
DTC143ZCA-HFComchip Technology0641-DTC143ZCA-HFTR-NDkr.0.32435Parametric Equivalent
DTC143ZKAT146Rohm Semiconductor59.662DTC143ZKAT146CT-NDkr.1.46000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.14100kr.11.41
100kr.0.71130kr.71.13
500kr.0.52368kr.261.84
1.000kr.0.46288kr.462.88
2.000kr.0.41153kr.823.06
5.000kr.0.35581kr.1,779.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.32132kr.3,213.20
20.000kr.0.29228kr.5,845.60
30.000kr.0.27747kr.8,324.10
50.000kr.0.26084kr.13,042.00
70.000kr.0.25098kr.17,568.60
100.000kr.0.24140kr.24,140.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000