Similar
Similar
Similar
Parametric Equivalent

DDTC123YE-7-F | |
|---|---|
DigiKey Part Number | 31-DDTC123YE-7-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDTC123YE-7-F |
Description | TRANS PREBIAS NPN 50V SOT523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Resistor - Emitter Base (R2) 10 kOhms |
Manufacturer Diodes Incorporated | DC Current Gain (hFE) (Min) @ Ic, Vce 33 @ 10mA, 5V |
Series | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-523 |
Resistors Included R1 and R2 | Supplier Device Package SOT-523 |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC123YETL | Rohm Semiconductor | 214 | DTC123YETLCT-ND | kr.3.04000 | Similar |
| PDTC123YM,315 | Nexperia USA Inc. | 0 | PDTC123YM,315-ND | kr.0.00000 | Similar |
| DTD523YETL | Rohm Semiconductor | 223 | DTD523YETLCT-ND | kr.3.23000 | Similar |
| ADTC123YE-HF | Comchip Technology | 0 | 641-ADTC123YE-HFTR-ND | kr.0.32435 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.36028 | kr.1,080.84 |
| 6.000 | kr.0.32363 | kr.1,941.78 |
| 9.000 | kr.0.30492 | kr.2,744.28 |
| 15.000 | kr.0.28389 | kr.4,258.35 |
| 21.000 | kr.0.27143 | kr.5,700.03 |
| 30.000 | kr.0.25931 | kr.7,779.30 |
| Unit Price without VAT: | kr.0.36028 |
|---|---|
| Unit Price with VAT: | kr.0.45035 |




