
DDTC143FUA-7-F | |
|---|---|
DigiKey Part Number | DDTC143FUA-FDITR-ND - Tape & Reel (TR) DDTC143FUA-FDICT-ND - Cut Tape (CT) DDTC143FUA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTC143FUA-7-F |
Description | TRANS PREBIAS NPN 50V SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 10mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package SOT-323 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 22 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.89400 | kr.8.94 |
| 100 | kr.0.55410 | kr.55.41 |
| 500 | kr.0.40512 | kr.202.56 |
| 1.000 | kr.0.35675 | kr.356.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.29504 | kr.885.12 |
| 6.000 | kr.0.26387 | kr.1,583.22 |
| 9.000 | kr.0.24797 | kr.2,231.73 |
| 15.000 | kr.0.23008 | kr.3,451.20 |
| 21.000 | kr.0.21948 | kr.4,609.08 |
| 30.000 | kr.0.20917 | kr.6,275.10 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

