
DDTC124TE-7-F | |
|---|---|
DigiKey Part Number | 31-DDTC124TE-7-FTR-ND - Tape & Reel (TR) 31-DDTC124TE-7-FCT-ND - Cut Tape (CT) 31-DDTC124TE-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTC124TE-7-F |
Description | TRANS PREBIAS NPN 50V SOT523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.07500 | kr.10.75 |
| 100 | kr.0.67200 | kr.67.20 |
| 500 | kr.0.49446 | kr.247.23 |
| 1.000 | kr.0.43699 | kr.436.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.36369 | kr.1,091.07 |
| 6.000 | kr.0.32669 | kr.1,960.14 |
| 9.000 | kr.0.30780 | kr.2,770.20 |
| 15.000 | kr.0.28657 | kr.4,298.55 |
| 21.000 | kr.0.27400 | kr.5,754.00 |
| 30.000 | kr.0.26177 | kr.7,853.10 |
| 75.000 | kr.0.23491 | kr.17,618.25 |
| 150.000 | kr.0.21832 | kr.32,748.00 |
| 300.000 | kr.0.21040 | kr.63,120.00 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |

