Pre-Biased Bipolar Transistor (BJT)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTC124GCA-7

DigiKey Part Number
31-DDTC124GCA-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DDTC124GCA-7
Description
TRANS PREBIAS NPN 200MW SOT23-3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
*
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Resistors Included
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Stock Options
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.00116kr.3.48
6.000kr.0.00101kr.6.06
9.000kr.0.00093kr.8.37
15.000kr.0.00083kr.12.45
21.000kr.0.00078kr.16.38
30.000kr.0.00072kr.21.60
75.000kr.0.00059kr.44.25
150.000kr.0.00051kr.76.50
300.000kr.0.00044kr.132.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.00116
Unit Price with VAT:kr.0.00145