Direct
Direct
Upgrade
Upgrade

DDTC123YCA-7 | |
|---|---|
DigiKey Part Number | DDTC123YCADITR-ND - Tape & Reel (TR) DDTC123YCADICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DDTC123YCA-7 |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 33 @ 10mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Collector Cutoff (Max) 500nA |
Part Status Discontinued at DigiKey | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SOT-23-3 |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC123YCA-7-F | Diodes Incorporated | 6.000 | DDTC123YCA-FDICT-ND | kr.1.46000 | Direct |
| DTC123YKAT146 | Rohm Semiconductor | 5.014 | DTC123YKAT146CT-ND | kr.1.46000 | Direct |
| PDTC123TT,215 | Nexperia USA Inc. | 98 | 1727-PDTC123TT,215CT-ND | kr.0.89000 | Upgrade |
| PDTC123TT,235 | Nexperia USA Inc. | 0 | PDTC123TT,235-ND | kr.0.12255 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.0.39714 | kr.11,914.20 |
| 75.000 | kr.0.38040 | kr.28,530.00 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |




