
DDTC123TE-7-F | |
|---|---|
DigiKey Part Number | 31-DDTC123TE-7-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDTC123TE-7-F |
Description | TRANS PREBIAS NPN 50V SOT523 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 2.2 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.36653 | kr.1,099.59 |
| 6.000 | kr.0.32924 | kr.1,975.44 |
| 9.000 | kr.0.31021 | kr.2,791.89 |
| 15.000 | kr.0.28881 | kr.4,332.15 |
| 21.000 | kr.0.27614 | kr.5,798.94 |
| 30.000 | kr.0.26381 | kr.7,914.30 |
| 75.000 | kr.0.23675 | kr.17,756.25 |
| 150.000 | kr.0.22002 | kr.33,003.00 |
| 300.000 | kr.0.21204 | kr.63,612.00 |
| Unit Price without VAT: | kr.0.36653 |
|---|---|
| Unit Price with VAT: | kr.0.45816 |

