DDTC123JUA-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 0
Unit Price: kr.1.39000
Datasheet

Direct


onsemi
In Stock: 87.804
Unit Price: kr.1.08000
Datasheet

Direct


onsemi
In Stock: 1.687
Unit Price: kr.1.27000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 765
Unit Price: kr.0.89000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 223
Unit Price: kr.1.01000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.983
Unit Price: kr.0.89000
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTC123JUA-7-F

DigiKey Part Number
DDTC123JUA-FDITR-ND - Tape & Reel (TR)
DDTC123JUA-FDICT-ND - Cut Tape (CT)
DDTC123JUA-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDTC123JUA-7-F
Description
TRANS PREBIAS NPN 50V SOT323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Manufacturer
Diodes Incorporated
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
250 MHz
Transistor Type
NPN - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-70, SOT-323
Resistors Included
R1 and R2
Supplier Device Package
SOT-323
Resistor - Base (R1)
2.2 kOhms
Base Product Number
Resistor - Emitter Base (R2)
47 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTC123JUAT106Rohm Semiconductor0DTC123JUAT106CT-NDkr.1.39000Direct
MUN5235T1Gonsemi87.804MUN5235T1GOSCT-NDkr.1.08000Direct
SMUN5235T1Gonsemi1.687SMUN5235T1GOSCT-NDkr.1.27000Direct
MUN5231T1Gonsemi0MUN5231T1GOSTR-NDkr.0.00000Similar
PDTC123EU,115Nexperia USA Inc.7651727-1706-1-NDkr.0.89000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.89400kr.8.94
100kr.0.55410kr.55.41
500kr.0.40512kr.202.56
1.000kr.0.35675kr.356.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.29504kr.885.12
6.000kr.0.26387kr.1,583.22
9.000kr.0.24797kr.2,231.73
15.000kr.0.23008kr.3,451.20
21.000kr.0.21948kr.4,609.08
30.000kr.0.20917kr.6,275.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500