SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTC114TE-7

DigiKey Part Number
31-DDTC114TE-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DDTC114TE-7
Description
TRANS PREBIAS NPN 150MW SOT523
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 Only
Resistor - Base (R1)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 100µA, 1mA
Current - Collector Cutoff (Max)
500nA (ICBO)
Frequency - Transition
250 MHz
Power - Max
150 mW
Mounting Type
Surface Mount
Package / Case
SOT-523
Supplier Device Package
SOT-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Stock Options
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.00115kr.3.45
6.000kr.0.00100kr.6.00
9.000kr.0.00092kr.8.28
15.000kr.0.00083kr.12.45
21.000kr.0.00077kr.16.17
30.000kr.0.00071kr.21.30
75.000kr.0.00059kr.44.25
150.000kr.0.00051kr.76.50
300.000kr.0.00044kr.132.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.00115
Unit Price with VAT:kr.0.00144