Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTC114GUA-7-F

DigiKey Part Number
31-DDTC114GUA-7-FTR-ND - Tape & Reel (TR)
31-DDTC114GUA-7-FCT-ND - Cut Tape (CT)
31-DDTC114GUA-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDTC114GUA-7-F
Description
TRANS PREBIAS NPN 50V SOT323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R2 Only
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA (ICBO)
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.42000kr.1.42
10kr.0.85800kr.8.58
100kr.0.53150kr.53.15
500kr.0.38880kr.194.40
1.000kr.0.34237kr.342.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.28318kr.849.54
6.000kr.0.25326kr.1,519.56
9.000kr.0.23799kr.2,141.91
15.000kr.0.22082kr.3,312.30
21.000kr.0.21064kr.4,423.44
30.000kr.0.20075kr.6,022.50
75.000kr.0.17902kr.13,426.50
150.000kr.0.16558kr.24,837.00
300.000kr.0.15429kr.46,287.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.42000
Unit Price with VAT:kr.1.77500