
DDTC114GCA-7-F | |
|---|---|
DigiKey Part Number | 31-DDTC114GCA-7-FTR-ND - Tape & Reel (TR) 31-DDTC114GCA-7-FCT-ND - Cut Tape (CT) 31-DDTC114GCA-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTC114GCA-7-F |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA (ICBO) |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R2 Only | Supplier Device Package SOT-23-3 |
Resistor - Emitter Base (R2) 10 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDTC114TT,235 | Nexperia USA Inc. | 270 | 1727-PDTC114TT,235CT-ND | kr.1.01000 | Upgrade |
| PDTC144TT,215 | Nexperia USA Inc. | 670 | 1727-PDTC144TT,215CT-ND | kr.1.01000 | Upgrade |
| DTC114EKAT146 | Rohm Semiconductor | 115.861 | DTC114EKAT146CT-ND | kr.1.46000 | Similar |
| DTC114TKAT146 | Rohm Semiconductor | 4.892 | DTC114TKAT146CT-ND | kr.1.46000 | Similar |
| DTC123EKAT146 | Rohm Semiconductor | 7.903 | DTC123EKAT146CT-ND | kr.1.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.82400 | kr.8.24 |
| 100 | kr.0.50850 | kr.50.85 |
| 500 | kr.0.37102 | kr.185.51 |
| 1.000 | kr.0.32632 | kr.326.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.26928 | kr.807.84 |
| 6.000 | kr.0.24048 | kr.1,442.88 |
| 9.000 | kr.0.22577 | kr.2,031.93 |
| 15.000 | kr.0.20924 | kr.3,138.60 |
| 21.000 | kr.0.19943 | kr.4,188.03 |
| 30.000 | kr.0.18990 | kr.5,697.00 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

