DDTC113TE-7-F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 3.604
Unit Price: kr.1.97000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.205
Unit Price: kr.2.16000
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTC113TE-7-F

DigiKey Part Number
DDTC113TE-FDITR-ND - Tape & Reel (TR)
DDTC113TE-FDICT-ND - Cut Tape (CT)
DDTC113TE-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDTC113TE-7-F
Description
TRANS PREBIAS NPN 50V SOT523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 Only
Resistor - Base (R1)
1 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
500nA (ICBO)
Frequency - Transition
250 MHz
Power - Max
150 mW
Mounting Type
Surface Mount
Package / Case
SOT-523
Supplier Device Package
SOT-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.30212kr.906.36
6.000kr.0.27058kr.1,623.48
9.000kr.0.25448kr.2,290.32
15.000kr.0.23638kr.3,545.70
21.000kr.0.22565kr.4,738.65
30.000kr.0.21521kr.6,456.30
75.000kr.0.19230kr.14,422.50
150.000kr.0.17814kr.26,721.00
300.000kr.0.16643kr.49,929.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250