Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTB123YC-7-F

DigiKey Part Number
31-DDTB123YC-7-FTR-ND - Tape & Reel (TR)
31-DDTB123YC-7-FCT-ND - Cut Tape (CT)
31-DDTB123YC-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDTB123YC-7-F
Description
TRANS PREBIAS PNP 50V SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
56 @ 50mA, 5V
Manufacturer
Diodes Incorporated
Vce Saturation (Max) @ Ib, Ic
300mV @ 2.5mA, 50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
200 MHz
Transistor Type
PNP - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistors Included
R1 and R2
Supplier Device Package
SOT-23-3
Resistor - Base (R1)
2.2 kOhms
Base Product Number
Resistor - Emitter Base (R2)
10 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTB123YKT146Rohm Semiconductor2.362DTB123YKT146CT-NDkr.3.93000Direct
DTA123YKAT146Rohm Semiconductor2.764DTA123YKAT146CT-NDkr.1.52000Similar
In-Stock: 3.518
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.13500kr.11.35
100kr.0.70560kr.70.56
500kr.0.51924kr.259.62
1.000kr.0.45883kr.458.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.38190kr.1,145.70
6.000kr.0.34304kr.2,058.24
9.000kr.0.32321kr.2,908.89
15.000kr.0.30093kr.4,513.95
21.000kr.0.28772kr.6,042.12
30.000kr.0.27487kr.8,246.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000