
DDTB114EC-7-F | |
|---|---|
DigiKey Part Number | 31-DDTB114EC-7-FTR-ND - Tape & Reel (TR) 31-DDTB114EC-7-FCT-ND - Cut Tape (CT) 31-DDTB114EC-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTB114EC-7-F |
Description | TRANS PREBIAS PNP 50V SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 50mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 200 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SOT-23-3 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTA114EKAT146 | Rohm Semiconductor | 79.640 | DTA114EKAT146CT-ND | kr.1.52000 | Similar |
| DTA115EKAT146 | Rohm Semiconductor | 36.771 | DTA115EKAT146CT-ND | kr.1.52000 | Similar |
| DTA123EKAT146 | Rohm Semiconductor | 2.830 | DTA123EKAT146CT-ND | kr.1.71000 | Similar |
| DTA124EKAT146 | Rohm Semiconductor | 725 | DTA124EKAT146CT-ND | kr.1.52000 | Similar |
| DTA143EKAT146 | Rohm Semiconductor | 36.196 | DTA143EKAT146CT-ND | kr.1.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.13500 | kr.11.35 |
| 100 | kr.0.70560 | kr.70.56 |
| 500 | kr.0.51924 | kr.259.62 |
| 1.000 | kr.0.45883 | kr.458.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.38190 | kr.1,145.70 |
| 6.000 | kr.0.34304 | kr.2,058.24 |
| 9.000 | kr.0.32321 | kr.2,908.89 |
| 15.000 | kr.0.30093 | kr.4,513.95 |
| 21.000 | kr.0.28772 | kr.6,042.12 |
| 30.000 | kr.0.27487 | kr.8,246.10 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

