
DDTA144WCA-7-F | |
|---|---|
DigiKey Part Number | 31-DDTA144WCA-7-FTR-ND - Tape & Reel (TR) 31-DDTA144WCA-7-FCT-ND - Cut Tape (CT) 31-DDTA144WCA-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTA144WCA-7-F |
Description | TRANS PREBIAS PNP 50V SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.0.78100 | kr.7.81 |
| 100 | kr.0.48450 | kr.48.45 |
| 500 | kr.0.35328 | kr.176.64 |
| 1.000 | kr.0.31072 | kr.310.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.25645 | kr.769.35 |
| 6.000 | kr.0.22901 | kr.1,374.06 |
| 9.000 | kr.0.21501 | kr.1,935.09 |
| 15.000 | kr.0.19926 | kr.2,988.90 |
| 21.000 | kr.0.18992 | kr.3,988.32 |
| 30.000 | kr.0.18084 | kr.5,425.20 |
| 75.000 | kr.0.16090 | kr.12,067.50 |
| 150.000 | kr.0.14857 | kr.22,285.50 |
| 300.000 | kr.0.13821 | kr.41,463.00 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |

