SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTA144EUA-7-F

DigiKey Part Number
31-DDTA144EUA-7-FTR-ND - Tape & Reel (TR)
31-DDTA144EUA-7-FCT-ND - Cut Tape (CT)
31-DDTA144EUA-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDTA144EUA-7-F
Description
TRANS PREBIAS PNP 50V SOT323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
47 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
68 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 519
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.85100kr.8.51
100kr.0.52740kr.52.74
500kr.0.38580kr.192.90
1.000kr.0.33971kr.339.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.28098kr.842.94
6.000kr.0.25130kr.1,507.80
9.000kr.0.23615kr.2,125.35
15.000kr.0.21911kr.3,286.65
21.000kr.0.20901kr.4,389.21
30.000kr.0.19919kr.5,975.70
75.000kr.0.17763kr.13,322.25
150.000kr.0.16430kr.24,645.00
300.000kr.0.15309kr.45,927.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250