Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTA144ECAQ-13-F

DigiKey Part Number
31-DDTA144ECAQ-13-FTR-ND - Tape & Reel (TR)
31-DDTA144ECAQ-13-FCT-ND - Cut Tape (CT)
31-DDTA144ECAQ-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDTA144ECAQ-13-F
Description
TRANS PREBIAS PNP 50V SOT23-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
47 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
68 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
200 mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.760
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.81000kr.1.81
10kr.1.09700kr.10.97
100kr.0.68310kr.68.31
500kr.0.50258kr.251.29
1.000kr.0.44421kr.444.21
2.000kr.0.39497kr.789.94
5.000kr.0.34150kr.1,707.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.30839kr.3,083.90
20.000kr.0.28052kr.5,610.40
30.000kr.0.26631kr.7,989.30
50.000kr.0.25034kr.12,517.00
70.000kr.0.24088kr.16,861.60
100.000kr.0.23169kr.23,169.00
250.000kr.0.21446kr.53,615.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.81000
Unit Price with VAT:kr.2.26250