Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTA143ZE-7-F

DigiKey Part Number
31-DDTA143ZE-7-FTR-ND - Tape & Reel (TR)
31-DDTA143ZE-7-FCT-ND - Cut Tape (CT)
31-DDTA143ZE-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDTA143ZE-7-F
Description
TRANS PREBIAS PNP 50V SOT523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor - Emitter Base (R2)
47 kOhms
Manufacturer
Diodes Incorporated
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Series
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
250 MHz
Transistor Type
PNP - Pre-Biased
Power - Max
150 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SOT-523
Resistors Included
R1 and R2
Supplier Device Package
SOT-523
Resistor - Base (R1)
4.7 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDTA143ZE-7-FDiodes Incorporated2.97031-DDTA143ZE-7-FCT-NDkr.1.84000Parametric Equivalent
DTA143ZET1Gonsemi12.100DTA143ZET1GOSCT-NDkr.1.20000Similar
NSVDTA143ZET1Gonsemi1.850488-NSVDTA143ZET1GCT-NDkr.1.27000Similar
PDTA143ZM,315Nexperia USA Inc.2041727-3025-1-NDkr.1.39000Similar
DTA113ZETLRohm Semiconductor2.992DTA113ZETLCT-NDkr.2.92000Similar
In-Stock: 2.970
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.13500kr.11.35
100kr.0.70560kr.70.56
500kr.0.51924kr.259.62
1.000kr.0.45883kr.458.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.38190kr.1,145.70
6.000kr.0.34304kr.2,058.24
9.000kr.0.32321kr.2,908.89
15.000kr.0.30093kr.4,513.95
21.000kr.0.28772kr.6,042.12
30.000kr.0.27487kr.8,246.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000