
DDTA124GUA-7-F | |
|---|---|
DigiKey Part Number | DDTA124GUA-FDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDTA124GUA-7-F |
Description | TRANS PREBIAS PNP 50V SOT323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R2 Only | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.28098 | kr.842.94 |
| 6.000 | kr.0.25130 | kr.1,507.80 |
| 9.000 | kr.0.23615 | kr.2,125.35 |
| 15.000 | kr.0.21911 | kr.3,286.65 |
| 21.000 | kr.0.20901 | kr.4,389.21 |
| 30.000 | kr.0.19919 | kr.5,975.70 |
| 75.000 | kr.0.17763 | kr.13,322.25 |
| 150.000 | kr.0.16430 | kr.24,645.00 |
| 300.000 | kr.0.15309 | kr.45,927.00 |
| Unit Price without VAT: | kr.0.28098 |
|---|---|
| Unit Price with VAT: | kr.0.35123 |

