Direct
Direct
Similar
Similar
Similar

DDTA115TE-7-F | |
|---|---|
DigiKey Part Number | DDTA115TE-7-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDTA115TE-7-F |
Description | TRANS PREBIAS PNP 50V SOT523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 100µA, 1mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA (ICBO) |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-523 |
Resistors Included R1 Only | Supplier Device Package SOT-523 |
Resistor - Base (R1) 100 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTA115EETL | Rohm Semiconductor | 227 | DTA115EETLCT-ND | kr.3.04000 | Direct |
| DTA115TETL | Rohm Semiconductor | 0 | DTA115TETL-ND | kr.0.42047 | Direct |
| DTA143TETL | Rohm Semiconductor | 2.990 | DTA143TETLCT-ND | kr.2.16000 | Similar |
| PDTA115TM,315 | Nexperia USA Inc. | 79.997 | 1727-3013-2-ND | kr.0.50720 | Similar |
| PDTA115TU,115 | Nexperia USA Inc. | 0 | 1727-3015-2-ND | kr.0.16795 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.36028 | kr.1,080.84 |
| 6.000 | kr.0.32363 | kr.1,941.78 |
| 9.000 | kr.0.30492 | kr.2,744.28 |
| 15.000 | kr.0.28389 | kr.4,258.35 |
| 21.000 | kr.0.27143 | kr.5,700.03 |
| 30.000 | kr.0.25931 | kr.7,779.30 |
| Unit Price without VAT: | kr.0.36028 |
|---|---|
| Unit Price with VAT: | kr.0.45035 |




