DDC144NS-7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 2.986
Unit Price: kr.3.01000
Datasheet

Similar


onsemi
In Stock: 33.880
Unit Price: kr.1.54000
Datasheet

Similar


onsemi
In Stock: 9.984
Unit Price: kr.1.54000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1.440
Unit Price: kr.1.92000
Datasheet

Similar


onsemi
In Stock: 7.330
Unit Price: kr.1.73000
Datasheet
SOT 363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDC144NS-7

DigiKey Part Number
DDC144NSDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DDC144NS-7
Description
TRANS PREBIAS 2NPN 50V SOT-363
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
47kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250MHz
Power - Max
200mW
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes