Similar
Similar
Similar

DDC144NS-7 | |
|---|---|
DigiKey Part Number | DDC144NSDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDC144NS-7 |
Description | TRANS PREBIAS 2NPN 50V SOT-363 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 5mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Obsolete | Frequency - Transition 250MHz |
Transistor Type 2 NPN - Pre-Biased (Dual) | Power - Max 200mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 47kOhms | Supplier Device Package SOT-363 |
Resistor - Emitter Base (R2) 47kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMH2NTN | Rohm Semiconductor | 2.746 | UMH2NTNCT-ND | kr.3.17000 | Direct |
| MUN5213DW1T1G | onsemi | 40.327 | MUN5213DW1T1GOSCT-ND | kr.1.65000 | Similar |
| MUN5213DW1T3G | onsemi | 9.784 | 488-MUN5213DW1T3GCT-ND | kr.1.65000 | Similar |
| SMUN5213DW1T1G | onsemi | 0 | SMUN5213DW1T1GOSCT-ND | kr.1.84000 | Similar |



