DDC114YUQ-13-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.43830
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.23000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9.785
Unit Price: kr.1.55000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 102.131
Unit Price: kr.1.55000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.23000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.23000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.484
Unit Price: kr.3.03000
Datasheet
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDC114YUQ-13-F

DigiKey Part Number
31-DDC114YUQ-13-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DDC114YUQ-13-F
Description
TRANS PREBIAS 2NPN 50V SOT-363
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
10kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA (ICBO)
Frequency - Transition
250MHz
Power - Max
200mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.36739kr.3,673.90
20.000kr.0.33522kr.6,704.40
30.000kr.0.31882kr.9,564.60
50.000kr.0.30040kr.15,020.00
70.000kr.0.28949kr.20,264.30
100.000kr.0.27888kr.27,888.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.36739
Unit Price with VAT:kr.0.45924