Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDA144EU-7

DigiKey Part Number
DDA144EUDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DDA144EU-7
Description
TRANS PREBIAS 2PNP 50V SOT-363
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
68 @ 5mA, 5V
Manufacturer
Diodes Incorporated
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Current - Collector Cutoff (Max)
500nA
Part Status
Discontinued at DigiKey
Frequency - Transition
250MHz
Transistor Type
2 PNP - Pre-Biased (Dual)
Power - Max
200mW
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50V
Package / Case
6-TSSOP, SC-88, SOT-363
Resistor - Base (R1)
47kOhms
Supplier Device Package
SOT-363
Resistor - Emitter Base (R2)
47kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDA144EU-7-FDiodes Incorporated5.243DDA144EU-FDICT-NDkr.2.41000Direct
MUN5113DW1T1Gonsemi4.656488-MUN5113DW1T1GCT-NDkr.1.71000Direct
UMB2NTNRohm Semiconductor4.270UMB2NTNCT-NDkr.2.98000Direct
PUMB2,115Nexperia USA Inc.1.2051727-5231-1-NDkr.1.27000Similar
SMUN5113DW1T1Gonsemi405SMUN5113DW1T1GOSCT-NDkr.1.84000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Alternate Purchasing Options

3.000In Stock
Chip Outpost