
DDA144EU-7 | |
|---|---|
DigiKey Part Number | DDA144EUDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDA144EU-7 |
Description | TRANS PREBIAS 2PNP 50V SOT-363 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Discontinued at DigiKey | Frequency - Transition 250MHz |
Transistor Type 2 PNP - Pre-Biased (Dual) | Power - Max 200mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 47kOhms | Supplier Device Package SOT-363 |
Resistor - Emitter Base (R2) 47kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDA144EU-7-F | Diodes Incorporated | 5.243 | DDA144EU-FDICT-ND | kr.2.41000 | Direct |
| MUN5113DW1T1G | onsemi | 4.656 | 488-MUN5113DW1T1GCT-ND | kr.1.71000 | Direct |
| UMB2NTN | Rohm Semiconductor | 4.270 | UMB2NTNCT-ND | kr.2.98000 | Direct |
| PUMB2,115 | Nexperia USA Inc. | 1.205 | 1727-5231-1-ND | kr.1.27000 | Similar |
| SMUN5113DW1T1G | onsemi | 405 | SMUN5113DW1T1GOSCT-ND | kr.1.84000 | Similar |

