Parametric Equivalent

DDA124EUQ-13-F | |
|---|---|
DigiKey Part Number | 31-DDA124EUQ-13-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDA124EUQ-13-F |
Description | TRANS PREBIAS 2PNP 50V SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Manufacturer Diodes Incorporated | Current - Collector Cutoff (Max) 500nA (ICBO) |
Series | Frequency - Transition 250MHz |
Packaging Tape & Reel (TR) | Power - Max 200mW |
Part Status Active | Grade Automotive |
Transistor Type 2 PNP - Pre-Biased (Dual) | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 22kOhms | Supplier Device Package SOT-363 |
Resistor - Emitter Base (R2) 22kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 5mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDA124EUQ-7-F | Diodes Incorporated | 0 | 31-DDA124EUQ-7-FTR-ND | kr.0.47474 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.38858 | kr.3,885.80 |
| 20.000 | kr.0.35501 | kr.7,100.20 |
| 30.000 | kr.0.35247 | kr.10,574.10 |
| Unit Price without VAT: | kr.0.38858 |
|---|---|
| Unit Price with VAT: | kr.0.48573 |


