
DCX124EUQ-7-F | |
|---|---|
DigiKey Part Number | 31-DCX124EUQ-7-FTR-ND - Tape & Reel (TR) 31-DCX124EUQ-7-FCT-ND - Cut Tape (CT) 31-DCX124EUQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DCX124EUQ-7-F |
Description | TRANS PREBIAS 1NPN 1PNP SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 500nA (ICBO) |
Manufacturer Diodes Incorporated | Frequency - Transition 250MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 200mW |
Part Status Active | Grade Automotive |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 22kOhms | Supplier Device Package SOT-363 |
Resistor - Emitter Base (R2) 22kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.33100 | kr.13.31 |
| 100 | kr.0.83180 | kr.83.18 |
| 500 | kr.0.61510 | kr.307.55 |
| 1.000 | kr.0.54499 | kr.544.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.45557 | kr.1,366.71 |
| 6.000 | kr.0.41046 | kr.2,462.76 |
| 9.000 | kr.0.38745 | kr.3,487.05 |
| 15.000 | kr.0.36158 | kr.5,423.70 |
| 21.000 | kr.0.34625 | kr.7,271.25 |
| 30.000 | kr.0.33135 | kr.9,940.50 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

