Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCX114YU-7-F

DigiKey Part Number
DCX114YU-FDITR-ND - Tape & Reel (TR)
DCX114YU-FDICT-ND - Cut Tape (CT)
DCX114YU-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DCX114YU-7-F
Description
TRANS PREBIAS 1NPN 1PNP SOT-363
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
10kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
68 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250MHz
Power - Max
200mW
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.709
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.61000kr.1.61
10kr.0.99300kr.9.93
100kr.0.61600kr.61.60
500kr.0.45188kr.225.94
1.000kr.0.39880kr.398.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.33110kr.993.30
6.000kr.0.29691kr.1,781.46
9.000kr.0.27946kr.2,515.14
15.000kr.0.25983kr.3,897.45
21.000kr.0.24820kr.5,212.20
30.000kr.0.23689kr.7,106.70
75.000kr.0.21206kr.15,904.50
150.000kr.0.19671kr.29,506.50
300.000kr.0.18624kr.55,872.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.61000
Unit Price with VAT:kr.2.01250