
DCX114YH-7 | |
|---|---|
DigiKey Part Number | 31-DCX114YH-7TR-ND - Tape & Reel (TR) 31-DCX114YH-7CT-ND - Cut Tape (CT) 31-DCX114YH-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DCX114YH-7 |
Description | TRANS PREBIAS 1NPN 1PNP SOT-563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 10mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250MHz |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Power - Max 150mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case SOT-563, SOT-666 |
Resistor - Base (R1) 10kOhms | Supplier Device Package SOT-563 |
Resistor - Emitter Base (R2) 47kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMD4DXV6T1G | onsemi | 10.444 | EMD4DXV6T1GOSCT-ND | kr.2.41000 | Direct |
| NSBC114YPDXV6T5G | onsemi | 29.000 | NSBC114YPDXV6T5G-ND | kr.0.50720 | Direct |
| NSBC114EPDXV6T1G | onsemi | 16.294 | NSBC114EPDXV6T1GOSCT-ND | kr.2.41000 | Similar |
| RN4982FE,LF(CT | Toshiba Semiconductor and Storage | 2.966 | RN4982FELF(CTCT-ND | kr.1.52000 | Similar |
| RN4987FE,LF(CT | Toshiba Semiconductor and Storage | 3.262 | RN4987FELF(CTCT-ND | kr.1.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.1.99700 | kr.19.97 |
| 100 | kr.1.26360 | kr.126.36 |
| 500 | kr.0.94682 | kr.473.41 |
| 1.000 | kr.0.84455 | kr.844.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.71435 | kr.2,143.05 |
| 6.000 | kr.0.64868 | kr.3,892.08 |
| 9.000 | kr.0.61521 | kr.5,536.89 |
| 15.000 | kr.0.57759 | kr.8,663.85 |
| 21.000 | kr.0.55530 | kr.11,661.30 |
| 30.000 | kr.0.53364 | kr.16,009.20 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

