SOT 363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCX114EU-13R-F

DigiKey Part Number
31-DCX114EU-13R-FTR-ND - Tape & Reel (TR)
31-DCX114EU-13R-FCT-ND - Cut Tape (CT)
31-DCX114EU-13R-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DCX114EU-13R-F
Description
TRANS PREBIAS 1NPN 1PNP SOT-363
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
10kOhms
Resistor - Emitter Base (R2)
10kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA (ICBO)
Frequency - Transition
250MHz
Power - Max
200mW
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.630
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.28000kr.1.28
10kr.0.79400kr.7.94
100kr.0.49020kr.49.02
500kr.0.35802kr.179.01
1.000kr.0.31494kr.314.94
2.000kr.0.27856kr.557.12
5.000kr.0.23908kr.1,195.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.21461kr.2,146.10
20.000kr.0.19399kr.3,879.80
30.000kr.0.18349kr.5,504.70
50.000kr.0.17167kr.8,583.50
70.000kr.0.16467kr.11,526.90
100.000kr.0.15787kr.15,787.00
250.000kr.0.14293kr.35,732.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.28000
Unit Price with VAT:kr.1.60000