DCP53-13 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: kr.2.73000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: kr.2.54000
Datasheet

Direct


onsemi
In Stock: 27.900
Unit Price: kr.4.44000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.461
Unit Price: kr.2.98000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.4.44000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.4.44000
Datasheet

Similar


onsemi
In Stock: 299.948
Unit Price: kr.4.56000
Datasheet

Similar


onsemi
In Stock: 63.781
Unit Price: kr.4.56000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.4.76000
Datasheet
Bipolar (BJT) Transistor PNP 80 V 1 A 200MHz 1 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCP53-13

DigiKey Part Number
31-DCP53-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DCP53-13
Description
TRANS PNP 80V 1A SOT-223-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 1 A 200MHz 1 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 150mA, 2V
Power - Max
1 W
Frequency - Transition
200MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable