
D8V0L1B2LP3-7 | |
|---|---|
DigiKey Part Number | D8V0L1B2LP3-7DITR-ND - Tape & Reel (TR) D8V0L1B2LP3-7DICT-ND - Cut Tape (CT) D8V0L1B2LP3-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D8V0L1B2LP3-7 |
Description | TVS DIODE 8VWM 16.5VC X3DFN06032 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16.5V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount X3-DFN0603-2 |
Datasheet | Datasheet |
EDA/CAD Models | D8V0L1B2LP3-7 Models |
Category | Power - Peak Pulse 66W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 8.5pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 8.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 16.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.16000 | kr.11.60 |
| 100 | kr.0.72500 | kr.72.50 |
| 500 | kr.0.53332 | kr.266.66 |
| 1.000 | kr.0.47133 | kr.471.33 |
| 2.000 | kr.0.41896 | kr.837.92 |
| 5.000 | kr.0.36214 | kr.1,810.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.32697 | kr.3,269.70 |
| 20.000 | kr.0.29735 | kr.5,947.00 |
| 30.000 | kr.0.28225 | kr.8,467.50 |
| 50.000 | kr.0.26529 | kr.13,264.50 |
| 70.000 | kr.0.25524 | kr.17,866.80 |
| 100.000 | kr.0.24547 | kr.24,547.00 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |

