
D28V0S1U3LP20-7 | |
|---|---|
DigiKey Part Number | 31-D28V0S1U3LP20-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D28V0S1U3LP20-7 |
Description | TVS DIODE 28VWM 48.1V UDFN20203 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 48.1V Clamp 5.4A Ipp Tvs Diode Surface Mount U-DFN2020-3 (Type C) |
Category | Current - Peak Pulse (10/1000µs) 5.4A |
Mfr | Power - Peak Pulse 260W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications USB |
Type Zener | Capacitance @ Frequency 598pF @ 1MHz |
Unidirectional Channels 1 | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Reverse Standoff (Typ) 28V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 30.9V | Package / Case 3-UDFN Exposed Pad |
Voltage - Clamping (Max) @ Ipp 48.1V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.71331 | kr.2,139.93 |
| 6.000 | kr.0.64874 | kr.3,892.44 |
| 9.000 | kr.0.61583 | kr.5,542.47 |
| 15.000 | kr.0.57884 | kr.8,682.60 |
| 21.000 | kr.0.55693 | kr.11,695.53 |
| 30.000 | kr.0.53564 | kr.16,069.20 |
| 75.000 | kr.0.51037 | kr.38,277.75 |
| Unit Price without VAT: | kr.0.71331 |
|---|---|
| Unit Price with VAT: | kr.0.89164 |

