D5V0L4B5V-7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.3.42000
Datasheet
14V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-553
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D5V0L4B5V-7

DigiKey Part Number
D5V0L4B5V-7DITR-ND - Tape & Reel (TR)
D5V0L4B5V-7DICT-ND - Cut Tape (CT)
D5V0L4B5V-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D5V0L4B5V-7
Description
TVS DIODE 5VWM 14VC SOT553
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-553
Datasheet
 Datasheet
EDA/CAD Models
D5V0L4B5V-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
84W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
15pF @ 1MHz
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
SOT-553
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
14V
Base Product Number
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PESD5V0U4BW,115Nexperia USA Inc.01727-5804-1-NDkr.3.42000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.17500kr.21.75
100kr.1.38280kr.138.28
500kr.1.03874kr.519.37
1.000kr.0.92761kr.927.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.78620kr.2,358.60
6.000kr.0.71492kr.4,289.52
9.000kr.0.67858kr.6,107.22
15.000kr.0.63773kr.9,565.95
21.000kr.0.61354kr.12,884.34
30.000kr.0.59003kr.17,700.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750