
D5V0F3B6LP20-7 | |
|---|---|
DigiKey Part Number | D5V0F3B6LP20-7DITR-ND - Tape & Reel (TR) D5V0F3B6LP20-7DICT-ND - Cut Tape (CT) D5V0F3B6LP20-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0F3B6LP20-7 |
Description | TVS DIODE 5.5VWM 14VC UDFN20206 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 9.5A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN2020-6 (Type C) |
Datasheet | Datasheet |
EDA/CAD Models | D5V0F3B6LP20-7 Models |
Category | Current - Peak Pulse (10/1000µs) 9.5A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 0.5pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 3 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case 6-UDFN Exposed Pad |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.53000 | kr.6.53 |
| 10 | kr.4.07000 | kr.40.70 |
| 100 | kr.2.64760 | kr.264.76 |
| 500 | kr.2.03654 | kr.1,018.27 |
| 1.000 | kr.1.83961 | kr.1,839.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.58925 | kr.4,767.75 |
| 6.000 | kr.1.46318 | kr.8,779.08 |
| 9.000 | kr.1.39895 | kr.12,590.55 |
| 15.000 | kr.1.32679 | kr.19,901.85 |
| 21.000 | kr.1.28406 | kr.26,965.26 |
| 30.000 | kr.1.24254 | kr.37,276.20 |
| Unit Price without VAT: | kr.6.53000 |
|---|---|
| Unit Price with VAT: | kr.8.16250 |

