Zener Diode 8.19 V 400 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3Z8V2BF-7

DigiKey Part Number
31-D3Z8V2BF-7TR-ND - Tape & Reel (TR)
31-D3Z8V2BF-7CT-ND - Cut Tape (CT)
31-D3Z8V2BF-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D3Z8V2BF-7
Description
DIODE ZENER 8.19V 400MW SOD323F
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 8.19 V 400 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
D3Z8V2BF-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323F
Power - Max
400 mW
Base Product Number
Impedance (Max) (Zzt)
10 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.946
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.83700kr.8.37
100kr.0.51610kr.51.61
500kr.0.37622kr.188.11
1.000kr.0.33095kr.330.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.27311kr.819.33
6.000kr.0.24387kr.1,463.22
9.000kr.0.22895kr.2,060.55
15.000kr.0.21216kr.3,182.40
21.000kr.0.20221kr.4,246.41
30.000kr.0.19254kr.5,776.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750