
D3Z7V5BF-7 | |
|---|---|
DigiKey Part Number  | 31-D3Z7V5BF-7TR-ND - Tape & Reel (TR) 31-D3Z7V5BF-7CT-ND - Cut Tape (CT) 31-D3Z7V5BF-7DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | D3Z7V5BF-7  | 
Description  | DIODE ZENER 7.44V 400MW SOD323F  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | Zener Diode 7.44 V 400 mW ±2% Surface Mount SOD-323F  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | D3Z7V5BF-7 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±2%  | |
Power - Max  | 400 mW  | |
Impedance (Max) (Zzt)  | 10 Ohms  | |
Current - Reverse Leakage @ Vr  | 500 nA @ 4 V  | |
Voltage - Forward (Vf) (Max) @ If  | 1.1 V @ 100 mA  | |
Operating Temperature  | -65°C ~ 150°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | SOD-323F  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 | 
| 10 | kr.0.52500 | kr.5.25 | 
| 100 | kr.0.24960 | kr.24.96 | 
| 500 | kr.0.24640 | kr.123.20 | 
| 1.000 | kr.0.24320 | kr.243.20 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.15360 | kr.460.80 | 
| 6.000 | kr.0.14720 | kr.883.20 | 
| 9.000 | kr.0.14354 | kr.1,291.86 | 
| 15.000 | kr.0.13235 | kr.1,985.25 | 
| 21.000 | kr.0.12294 | kr.2,581.74 | 
| Unit Price without VAT: | kr.0.77000 | 
|---|---|
| Unit Price with VAT: | kr.0.96250 | 

