
D3Z4V3BF-7 | |
|---|---|
DigiKey Part Number | 31-D3Z4V3BF-7TR-ND - Tape & Reel (TR) 31-D3Z4V3BF-7CT-ND - Cut Tape (CT) 31-D3Z4V3BF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D3Z4V3BF-7 |
Description | DIODE ZENER 4.33V 400MW SOD323F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.33 V 400 mW ±4% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | D3Z4V3BF-7 Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±4% | Supplier Device Package SOD-323F |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.78000 | kr.7.80 |
| 100 | kr.0.48180 | kr.48.18 |
| 500 | kr.0.35086 | kr.175.43 |
| 1.000 | kr.0.30825 | kr.308.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.25394 | kr.761.82 |
| 6.000 | kr.0.22650 | kr.1,359.00 |
| 9.000 | kr.0.21248 | kr.1,912.32 |
| 15.000 | kr.0.19672 | kr.2,950.80 |
| 21.000 | kr.0.18737 | kr.3,934.77 |
| 30.000 | kr.0.17828 | kr.5,348.40 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

