Zener Diode 22.01 V 400 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3Z22BF-7

DigiKey Part Number
31-D3Z22BF-7TR-ND - Tape & Reel (TR)
31-D3Z22BF-7CT-ND - Cut Tape (CT)
31-D3Z22BF-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D3Z22BF-7
Description
DIODE ZENER 22.01V 400MW SOD323F
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 22.01 V 400 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
D3Z22BF-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 17 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323F
Power - Max
400 mW
Base Product Number
Impedance (Max) (Zzt)
25 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.487
Factory Stock: 51.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.86900kr.8.69
100kr.0.53830kr.53.83
500kr.0.39296kr.196.48
1.000kr.0.34585kr.345.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.28568kr.857.04
6.000kr.0.25529kr.1,531.74
9.000kr.0.23979kr.2,158.11
15.000kr.0.22234kr.3,335.10
21.000kr.0.21199kr.4,451.79
30.000kr.0.20194kr.6,058.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750