
D33V0S1UG3LP20-7 | |
|---|---|
DigiKey Part Number | 31-D33V0S1UG3LP20-7TR-ND - Tape & Reel (TR) 31-D33V0S1UG3LP20-7CT-ND - Cut Tape (CT) 31-D33V0S1UG3LP20-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D33V0S1UG3LP20-7 |
Description | TVS DIODE 33VWM 40V UDFN20203 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp 180A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN2020-3 (Type C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V (Max) | |
Voltage - Breakdown (Min) | 35V | |
Voltage - Clamping (Max) @ Ipp | 40V | |
Current - Peak Pulse (10/1000µs) | 180A (8/20µs) | |
Power - Peak Pulse | 6660W (6.66kW) | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 474pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 |
| 10 | kr.1.88800 | kr.18.88 |
| 100 | kr.1.19680 | kr.119.68 |
| 500 | kr.0.89690 | kr.448.45 |
| 1.000 | kr.0.79994 | kr.799.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.65619 | kr.1,968.57 |
| 6.000 | kr.0.59582 | kr.3,574.92 |
| 9.000 | kr.0.56504 | kr.5,085.36 |
| 15.000 | kr.0.53045 | kr.7,956.75 |
| 21.000 | kr.0.50996 | kr.10,709.16 |
| 30.000 | kr.0.49004 | kr.14,701.20 |
| 75.000 | kr.0.45920 | kr.34,440.00 |
| Unit Price without VAT: | kr.3.07000 |
|---|---|
| Unit Price with VAT: | kr.3.83750 |


