U-DFN2020-3 (Type C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D30V0S1UG3LP20-7

DigiKey Part Number
31-D30V0S1UG3LP20-7TR-ND - Tape & Reel (TR)
31-D30V0S1UG3LP20-7CT-ND - Cut Tape (CT)
31-D30V0S1UG3LP20-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D30V0S1UG3LP20-7
Description
TVS DIODE 30VWM 31V UDFN20203
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
31V (Typ) Clamp 180A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN2020-3 (Type C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V (Max)
Voltage - Breakdown (Min)
30.5V
Voltage - Clamping (Max) @ Ipp
31V (Typ)
Current - Peak Pulse (10/1000µs)
180A (8/20µs)
Power - Peak Pulse
5580W (5.58kW)
Power Line Protection
No
Applications
USB
Capacitance @ Frequency
500pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-UDFN Exposed Pad
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 24.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.39000kr.3.39
10kr.2.05400kr.20.54
100kr.1.30430kr.130.43
500kr.0.98036kr.490.18
1.000kr.0.87558kr.875.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.58880kr.1,766.40
6.000kr.0.58240kr.3,494.40
9.000kr.0.51520kr.4,636.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.39000
Unit Price with VAT:kr.4.23750