
D2V8F4U8MR-13 | |
|---|---|
DigiKey Part Number | 31-D2V8F4U8MR-13TR-ND - Tape & Reel (TR) 31-D2V8F4U8MR-13CT-ND - Cut Tape (CT) 31-D2V8F4U8MR-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D2V8F4U8MR-13 |
Description | TVS DIODE 2.8VWM 17VC 8SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 80A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications Ethernet |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 2.6pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 4 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 2.8V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 3V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Clamping (Max) @ Ipp 17V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 80A (8/20µs) | Base Product Number |
Power - Peak Pulse 600W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.31000 | kr.8.31 |
| 10 | kr.5.21100 | kr.52.11 |
| 100 | kr.3.43120 | kr.343.12 |
| 500 | kr.2.66572 | kr.1,332.86 |
| 1.000 | kr.2.41928 | kr.2,419.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.89171 | kr.5,675.13 |
| 6.000 | kr.1.75016 | kr.10,500.96 |
| 9.000 | kr.1.67804 | kr.15,102.36 |
| 15.000 | kr.1.66425 | kr.24,963.75 |
| Unit Price without VAT: | kr.8.31000 |
|---|---|
| Unit Price with VAT: | kr.10.38750 |


