44V Clamp 41A Ipp Tvs Diode Surface Mount PowerDI™ 5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D28V0H1U2P5Q-13

DigiKey Part Number
D28V0H1U2P5Q-13DITR-ND - Tape & Reel (TR)
D28V0H1U2P5Q-13DICT-ND - Cut Tape (CT)
D28V0H1U2P5Q-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D28V0H1U2P5Q-13
Description
TVS DIODE 28VWM 44VC POWERDI 5
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
44V Clamp 41A Ipp Tvs Diode Surface Mount PowerDI™ 5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
1800W (1.8kW)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
28V (Max)
Package / Case
PowerDI™ 5
Voltage - Breakdown (Min)
31V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
44V
Base Product Number
Current - Peak Pulse (10/1000µs)
41A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.721
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.46000kr.10.46
10kr.6.62500kr.66.25
100kr.4.41010kr.441.01
500kr.3.46114kr.1,730.57
1.000kr.3.15574kr.3,155.74
2.000kr.2.89875kr.5,797.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.62073kr.13,103.65
10.000kr.2.44898kr.24,489.80
15.000kr.2.36151kr.35,422.65
25.000kr.2.29825kr.57,456.25
Manufacturers Standard Package
Unit Price without VAT:kr.10.46000
Unit Price with VAT:kr.13.07500