


D14V0H1U2WS-7 | |
|---|---|
DigiKey Part Number | 31-D14V0H1U2WS-7TR-ND - Tape & Reel (TR) 31-D14V0H1U2WS-7CT-ND - Cut Tape (CT) 31-D14V0H1U2WS-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D14V0H1U2WS-7 |
Description | TVS DIODE 14VWM 25VC SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 160pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 14V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 14.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25V | Base Product Number |
Current - Peak Pulse (10/1000µs) 25A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.77500 | kr.17.75 |
| 100 | kr.1.12090 | kr.112.09 |
| 500 | kr.0.83624 | kr.418.12 |
| 1.000 | kr.0.74413 | kr.744.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.62692 | kr.1,880.76 |
| 6.000 | kr.0.56781 | kr.3,406.86 |
| 9.000 | kr.0.53766 | kr.4,838.94 |
| 15.000 | kr.0.50378 | kr.7,556.70 |
| 21.000 | kr.0.48371 | kr.10,157.91 |
| 30.000 | kr.0.46420 | kr.13,926.00 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |










