
D12V0X1B2CSP-7 | |
|---|---|
DigiKey Part Number | 31-D12V0X1B2CSP-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D12V0X1B2CSP-7 |
Description | TVS DIODE 12VWM 26V X2DSN06032 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount X2-DSN0603-2 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 78W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 0.5pF @ 1MHz (Max) |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 13V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 26V | Base Product Number |
Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.29164 | kr.2,916.40 |
| 20.000 | kr.0.27896 | kr.5,579.20 |
| 30.000 | kr.0.27338 | kr.8,201.40 |
| 50.000 | kr.0.23775 | kr.11,887.50 |
| Unit Price without VAT: | kr.0.29164 |
|---|---|
| Unit Price with VAT: | kr.0.36455 |

