
D12V0S1U2LP1610Q-7 | |
|---|---|
DigiKey Part Number | 31-D12V0S1U2LP1610Q-7TR-ND - Tape & Reel (TR) 31-D12V0S1U2LP1610Q-7CT-ND - Cut Tape (CT) 31-D12V0S1U2LP1610Q-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D12V0S1U2LP1610Q-7 |
Description | TVS DIODE 12VWM 20V UDFN16102 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 65A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN1610-2 (Type B) |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Capacitance @ Frequency 400pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V | Package / Case 0603 (1610 Metric) |
Voltage - Breakdown (Min) 13V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 20V | Base Product Number |
Current - Peak Pulse (10/1000µs) 65A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.85100 | kr.18.51 |
| 100 | kr.1.16910 | kr.116.91 |
| 500 | kr.0.87340 | kr.436.70 |
| 1.000 | kr.0.77779 | kr.777.79 |
| 2.000 | kr.0.69718 | kr.1,394.36 |
| 5.000 | kr.0.60982 | kr.3,049.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.55575 | kr.5,557.50 |
| 20.000 | kr.0.51027 | kr.10,205.40 |
| 30.000 | kr.0.48709 | kr.14,612.70 |
| 50.000 | kr.0.46106 | kr.23,053.00 |
| 70.000 | kr.0.44564 | kr.31,194.80 |
| 100.000 | kr.0.43065 | kr.43,065.00 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

