
D12V0S1U2LP1610-7 | |
|---|---|
DigiKey Part Number | 31-D12V0S1U2LP1610-7TR-ND - Tape & Reel (TR) 31-D12V0S1U2LP1610-7CT-ND - Cut Tape (CT) 31-D12V0S1U2LP1610-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D12V0S1U2LP1610-7 |
Description | TVS DIODE 12VWM 20V UDFN16102 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 65A Ipp Tvs Diode Surface Mount U-DFN1610-2 (Type B) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 65A |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 400pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V | Package / Case 0603 (1610 Metric) |
Voltage - Breakdown (Min) 13V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.52200 | kr.15.22 |
| 100 | kr.0.95350 | kr.95.35 |
| 500 | kr.0.70780 | kr.353.90 |
| 1.000 | kr.0.62823 | kr.628.23 |
| 2.000 | kr.0.56109 | kr.1,122.18 |
| 5.000 | kr.0.48834 | kr.2,441.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.44331 | kr.4,433.10 |
| 20.000 | kr.0.40541 | kr.8,108.20 |
| 30.000 | kr.0.38609 | kr.11,582.70 |
| 50.000 | kr.0.36439 | kr.18,219.50 |
| 70.000 | kr.0.35154 | kr.24,607.80 |
| 100.000 | kr.0.33905 | kr.33,905.00 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

